Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLPXT-DC-DIN-48V
Newark Part No.68AC1612
Product RangeLPXT Series
Your Part Number
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.440 |
Price for:Each
Minimum: 1
Multiple: 1
$145.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLPXT-DC-DIN-48V
Newark Part No.68AC1612
Product RangeLPXT Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
No. of Outlets1Outlets
Peak Surge Current-
Continuing Operating Voltage Max-
Voltage Rating48VDC
Output Current10A
Suppressor MountingDIN Rail
Product RangeLPXT Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Peak Surge Current
-
Voltage Rating
48VDC
Suppressor Mounting
DIN Rail
Plug Type
-
No. of Poles
-
No. of Outlets
1Outlets
Continuing Operating Voltage Max
-
Output Current
10A
Product Range
LPXT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
