Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLPXT-WM-TERM-160V
Newark Part No.68AC1621
Product RangeLPXT Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.570 |
Price for:Each
Minimum: 1
Multiple: 1
$51.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLPXT-WM-TERM-160V
Newark Part No.68AC1621
Product RangeLPXT Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current-
Voltage Rating160VDC
Continuing Operating Voltage Max-
Suppressor MountingPanel
Product RangeLPXT Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Voltage Rating
160VDC
Suppressor Mounting
Panel
Plug Type
-
No. of Poles
-
Peak Surge Current
-
Continuing Operating Voltage Max
-
Product Range
LPXT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability