
| Quantity | Price |
|---|---|
| 1+ | $125.990 |
Product Information
Product Overview
LPXTRJ45-GBPOE is a data surge protector (also known as SPD or lightning protector). This indoor style SPD that utilizes state of the art GDT technology to protect critical equipment in 10/100/1000Base-T IEEE 802.3af protocol data networks, while remaining transparent to data throughput and passing DC power through. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events, and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. Application includes ether lines, power over Ethernet devices, WISP/ISP, IT and data centers.
- Passes and protects data and DC power
- Shielded RJ-45 connectivity, compact form factor
- Cat5/5e UTP/STP, Cat6/6A STP, Cat7 STP compatible cables
- Data rate is 10/100/1000Base-T, characteristic impedance is 100 Ohms, data rate is 1000Mb/s
- Capacitance (differential) 5pF, capacitance (common) 3pF, power over Ethernet protocols IEEE 802.3bt
- Typical VDC rating (data) 48VDC, PoE power is 15W, PoE current per pin is 300mA
- Protected pins is [1,2], [3,6], [4,5], [7,8]
- Wall, din, rack mount type, DIN clip grounding
- Size is (H x W x D) is 0.94 x 0.97 x 3.67inch
- Operating temperature range from -40 to +75°C
Technical Specifications
POE Surge Protector
100A
LPXT Series
1Ports
DIN Rail
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
