
| Quantity | Price |
|---|---|
| 1+ | $154.330 |
| 5+ | $145.460 |
| 10+ | $137.480 |
| 25+ | $130.380 |
Product Information
Product Overview
LPXTRJ45-GBPOE+ is a data surge protector (also known as SPD or lightning protector). It is an indoor style SPD that utilizes state of the art GDT technology to protect critical equipment in 10/100/1000Base-T IEEE 802.3at protocol data networks, while remaining transparent to data throughput and passing DC power through. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events, and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. Application includes intra-building cable runs, VoIP telephone, 10/100/1000 base-T Ethernet equipment IP, network or web cameras, wireless access points, servers and routers.
- Passes and protects data and DC power
- Shielded RJ-45 connectivity
- Compact form factor, power over Ethernet protocols IEEE 802.3bt (typical)
- Cat5/5e UTP/STP, Cat6/6A STP, Cat7 STP compatible cables
- Data rate is 1000Mb/s, characteristic impedance is 100 Ohms
- Capacitance (differential) 15pF, capacitance (common) 3pF
- Typical VDC rating (data) 48VDC, PoE power is 51W, PoE current per pin is 600mA
- Protected pins is [1,2], [3,6], [4,5], [7,8], [S], L-G, L-L, S-G
- Wall, din, rack mount type, DIN clip grounding
- Operating temperature range from -40 to +75°C, size is (H x W x D) is 0.94 x 0.97 x 3.67inch
Technical Specifications
POE Surge Protector
100A
LPXT Series
1Ports
DIN Rail
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
