Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.680 |
Price for:Each
Minimum: 1
Multiple: 1
$34.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMD44FT
Newark Part No.88M4486
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationScrew
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
The MD44FT is a 4-contact Audio/Video DIN Jack offers a quick and easy way for field termination of SVHS style cable. This S-Video connector utilizes a D hole bulkhead panel mounting arrangement. The undercut PCB area provides a convenient area to secure a cable tie wrap resulting in a neat dressing for the terminated cable. The terminal block area is clearly marked making field termination foolproof.
Applications
Audio, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
-
Gender
Jack
Contact Termination
Screw
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate