Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.690 |
Price for:Each
Minimum: 1
Multiple: 1
$73.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoMHD-HD-1
Newark Part No.72T2526
Product RangeMHD-HD Series
Connector Type AMini HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeMHD-HD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
MHD-HD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate