Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.130 |
Price for:Each
Minimum: 1
Multiple: 1
$105.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoMW-VT
Newark Part No.90M0737
Product RangeMW Series
Technical Datasheet
Plate TypeTop Plate
Plate MaterialSteel
Plate ColorBlack
For Use WithL-com WRK, VRK, VMRK and DRK Enclosures
External Depth - Metric-
External Width - Metric551.8mm
External Height - Metric637.5mm
External Depth - Imperial-
External Width - Imperial21.7"
External Height - Imperial25.1"
Product RangeMW Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Top Plate
Plate Color
Black
External Depth - Metric
-
External Height - Metric
637.5mm
External Width - Imperial
21.7"
Product Range
MW Series
Plate Material
Steel
For Use With
L-com WRK, VRK, VMRK and DRK Enclosures
External Width - Metric
551.8mm
External Depth - Imperial
-
External Height - Imperial
25.1"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MW-VT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate