Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoN520P-C19-20-25F
Newark Part No.83AK6714
Product RangeN520P-C19-20 Series
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.070 |
Price for:Each
Minimum: 1
Multiple: 1
$70.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoN520P-C19-20-25F
Newark Part No.83AK6714
Product RangeN520P-C19-20 Series
Connector to ConnectorNEMA 5-20P to IEC 60320 C19
Cable Length - Metric7.62m
Current Rating20A
Voltage Rating125V
Jacket ColorBlack
Product RangeN520P-C19-20 Series
Cable Length - Imperial25ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-20P to IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Voltage Rating
125V
Product Range
N520P-C19-20 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability