Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoN520P-L520R-20-1F
Newark Part No.60AK2255
Technical Datasheet
Connector to ConnectorNEMA 5-20P to NEMA L5-20R
Cable Length - Metric304.8mm
Current Rating20A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-20P to NEMA L5-20R
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability