Print Page
11 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $517.070 |
5+ | $485.840 |
10+ | $454.600 |
Price for:Each
Minimum: 1
Multiple: 1
$517.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB121005-10F
Newark Part No.23T8042
Product RangeNB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric338.3mm
External Width - Metric287.5mm
External Depth - Metric142.2mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial13.3"
External Width - Imperial11.3"
External Depth - Imperial5.6"
Product RangeNB Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Integral mounting flanges
- Thermostat controlled cooling system
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Fully gasketed raised vented lid and stainless steel quick release latches with padlock hasps
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
338.3mm
External Depth - Metric
142.2mm
Body Color
Gray
External Height - Imperial
13.3"
External Depth - Imperial
5.6"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
287.5mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
11.3"
Product Range
NB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate