Print Page
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $392.380 |
5+ | $368.670 |
10+ | $344.970 |
Price for:Each
Minimum: 1
Multiple: 1
$392.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB181608-03V
Newark Part No.23T8093
Product RangeNB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric495mm
External Width - Metric444mm
External Depth - Metric228.6mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial19.5"
External Width - Imperial17.5"
External Depth - Imperial9"
Product RangeNB Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Basic enclosure without mounting plate
- Stainless steel quick release latches with padlock hasps
- Fully gasketed raised vented lid with removable filters and integral mounting flange
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
495mm
External Depth - Metric
228.6mm
Body Color
Gray
External Height - Imperial
19.5"
External Depth - Imperial
9"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
444mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
17.5"
Product Range
NB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate