Print Page
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $338.790 |
Price for:Each
Minimum: 1
Multiple: 1
$338.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB20-RP10F-1
Newark Part No.84AH3993
Product RangeNB Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithL-com 2016xx-10F-1 Enclosures
External Depth - Metric-
External Width - Metric378mm
External Height - Metric479mm
External Depth - Imperial-
External Width - Imperial14.9"
External Height - Imperial18.9"
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
479mm
External Width - Imperial
14.9"
Product Range
NB Series
Plate Material
-
For Use With
L-com 2016xx-10F-1 Enclosures
External Width - Metric
378mm
External Depth - Imperial
-
External Height - Imperial
18.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate