Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,070.930 |
5+ | $1,006.240 |
10+ | $941.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,070.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB201611-100
Newark Part No.01AC7564
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric541mm
External Width - Metric440mm
External Depth - Metric294mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial21.3"
External Width - Imperial17.32"
External Depth - Imperial11.57"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
541mm
External Depth - Metric
294mm
Body Color
Gray
External Height - Imperial
21.3"
External Depth - Imperial
11.57"
SVHC
To Be Advised
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
440mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
17.32"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate