New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      NB201611-10F-1

                      Plastic Enclosure, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 439 mm, 541 mm, 294 mm

                      L-COM NB201611-10F-1
                      L-COM NB201611-10F-1
                      L-COM NB201611-10F-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoNB201611-10F-1
                      Newark Part No.69AC4913
                      Product RangeNB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,591.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,591.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoNB201611-10F-1
                      Newark Part No.69AC4913
                      Product RangeNB Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeWall Mount
                      Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
                      External Height - Metric439mm
                      External Width - Metric541mm
                      External Depth - Metric294mm
                      IP RatingIP24
                      Body ColorGray
                      NEMA RatingNEMA 3R, 3RX
                      External Height - Imperial17.3"
                      External Width - Imperial21.3"
                      External Depth - Imperial11.6"
                      Product RangeNB Series
                      SVHCTo Be Advised

                      Product Overview

                      • Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
                      • Integral mounting flanges
                      • Thermostat-controlled cooling system (85° turn-on fan )
                      • Aluminium mounting plate with surge protected duplex 120VAC outlets
                      • Fully gasketed lid with stainless steel quick release latches with padlock hasps
                      • Suitable for corrosive environments, indoor and outdoor installations
                      • Capability to use in remote wireless LAN Wi-Fi equipment installations

                      Technical Specifications

                      Enclosure Type

                      Wall Mount

                      External Height - Metric

                      439mm

                      External Depth - Metric

                      294mm

                      Body Color

                      Gray

                      External Height - Imperial

                      17.3"

                      External Depth - Imperial

                      11.6"

                      SVHC

                      To Be Advised

                      Enclosure Material

                      Polyester (PET), Glass Fibre Reinforced

                      External Width - Metric

                      541mm

                      IP Rating

                      IP24

                      NEMA Rating

                      NEMA 3R, 3RX

                      External Width - Imperial

                      21.3"

                      Product Range

                      NB Series

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.