Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,018.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2,018.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB201611-1HFS
Newark Part No.80Y1761
Product RangeNB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric527mm
External Width - Metric425mm
External Depth - Metric294mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial20.8"
External Width - Imperial16.8"
External Depth - Imperial11.6"
Product RangeNB Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Integral mounting flanges
- Two point solid state controlled heating, cooling system
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Fully gasketed lid with stainless steel quick release latches with padlock hasps
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
527mm
External Depth - Metric
294mm
Body Color
Gray
External Height - Imperial
20.8"
External Depth - Imperial
11.6"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
425mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
16.8"
Product Range
NB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

