Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,510.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,510.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB302411-KIT
Newark Part No.78AH8772
Technical Datasheet
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric799.34mm
External Width - Metric646.94mm
External Depth - Metric279.91mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4
External Height - Imperial31.47"
External Width - Imperial25.47"
External Depth - Imperial11.02"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
799.34mm
External Depth - Metric
279.91mm
Body Color
Gray
External Height - Imperial
31.47"
External Depth - Imperial
11.02"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
646.94mm
IP Rating
IP66
NEMA Rating
NEMA 4
External Width - Imperial
25.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate