Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBB141207-1HFS
Newark Part No.69AC4902
Product RangeNBB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $925.570 |
Price for:Each
Minimum: 1
Multiple: 1
$925.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBB141207-1HFS
Newark Part No.69AC4902
Product RangeNBB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric393.7mm
External Width - Metric338mm
External Depth - Metric201mm
IP RatingIP24
Body ColorBlack
NEMA RatingNEMA 3R, 3RX
External Height - Imperial15.5"
External Width - Imperial13.3"
External Depth - Imperial8.3"
Product RangeNBB Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Integral mounting flanges
- Two point solid state controlled heating, cooling system
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Fully gasketed lid with stainless steel quick release latches with padlock hasps
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
393.7mm
External Depth - Metric
201mm
Body Color
Black
External Height - Imperial
15.5"
External Depth - Imperial
8.3"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
338mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
13.3"
Product Range
NBB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
