Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $502.430 |
| 5+ | $472.090 |
| 10+ | $441.740 |
Price for:Each
Minimum: 1
Multiple: 1
$502.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBBPC181610-000DR
Newark Part No.23AK8037
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialPolycarbonate
External Height - Metric480.06mm
External Width - Metric426.72mm
External Depth - Metric287.02mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4X
External Height - Imperial18.9"
External Width - Imperial16.8"
External Depth - Imperial11.3"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
480.06mm
External Depth - Metric
287.02mm
Body Color
Black
External Height - Imperial
18.9"
External Depth - Imperial
11.3"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
426.72mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
16.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate