Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $120.530 |
10+ | $113.100 |
25+ | $105.660 |
Price for:Each
Minimum: 1
Multiple: 1
$120.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC-24-DIN35K
Newark Part No.52AK1308
Technical Datasheet
Accessory TypeDIN Rail Kit
For Use WithL-COM PC242410 Enclosures
Length23.6"
Height0.3"
Width1.4"
Rail Material-
Fixing Centers-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail Kit
Length
23.6"
Width
1.4"
Fixing Centers
-
SVHC
To Be Advised
For Use With
L-COM PC242410 Enclosures
Height
0.3"
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate