Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $41.030 |
Price for:Each
Minimum: 1
Multiple: 1
$41.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC-V3
Newark Part No.74AH3799
Product RangeNBPC Series
Enclosure MaterialPolypropylene (PP)
Body ColorGray
For Use WithL-Com NBPC Series Enclosures
External Height - Metric69.1mm
External Width - Metric51.4mm
External Depth - Metric22.3mm
External Height - Imperial2.72"
External Width - Imperial2.02"
External Depth - Imperial0.88"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polypropylene (PP)
For Use With
L-Com NBPC Series Enclosures
External Width - Metric
51.4mm
External Height - Imperial
2.72"
External Depth - Imperial
0.88"
SVHC
To Be Advised
Body Color
Gray
External Height - Metric
69.1mm
External Depth - Metric
22.3mm
External Width - Imperial
2.02"
Product Range
NBPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate