Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBPC141206-1HFS
Newark Part No.29AH3071
Product RangeNBPC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $1,097.480 | 
Price for:Each
Minimum: 1
Multiple: 1
$1,097.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC141206-1HFS
Newark Part No.29AH3071
Product RangeNBPC Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric370.8mm
External Width - Metric320mm
External Depth - Metric188mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial14.6"
External Width - Imperial12.6"
External Depth - Imperial7.4"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
370.8mm
External Depth - Metric
188mm
Body Color
Gray
External Height - Imperial
14.6"
External Depth - Imperial
7.4"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
320mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
12.6"
Product Range
NBPC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate