Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBPC141206-E0V
Newark Part No.29AH3060
Product RangeNBPC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $639.410 |
Price for:Each
Minimum: 1
Multiple: 1
$639.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC141206-E0V
Newark Part No.29AH3060
Product RangeNBPC Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric370.8mm
External Width - Metric320mm
External Depth - Metric188mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial14.6"
External Width - Imperial12.6"
External Depth - Imperial7.4"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
370.8mm
External Depth - Metric
188mm
Body Color
Gray
External Height - Imperial
14.6"
External Depth - Imperial
7.4"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
320mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
12.6"
Product Range
NBPC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate