Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBPC181610-E0F
Newark Part No.29AH3081
Product RangeNBPC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $951.460 | 
| 2+ | $903.890 | 
| 5+ | $856.310 | 
Price for:Each
Minimum: 1
Multiple: 1
$951.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC181610-E0F
Newark Part No.29AH3081
Product RangeNBPC Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric480mm
External Width - Metric426.7mm
External Depth - Metric287mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial18.9"
External Width - Imperial16.8"
External Depth - Imperial11.3"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
480mm
External Depth - Metric
287mm
Body Color
Gray
External Height - Imperial
18.9"
External Depth - Imperial
11.3"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
426.7mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
16.8"
Product Range
NBPC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate