Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBPC201608
Newark Part No.60AK2213
Product RangeNBPC Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $1,094.530 | 
| 5+ | $1,028.420 | 
| 10+ | $962.300 | 
Price for:Each
Minimum: 1
Multiple: 1
$1,094.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC201608
Newark Part No.60AK2213
Product RangeNBPC Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric591.82mm
External Width - Metric482.6mm
External Depth - Metric238.76mm
IP RatingIP68
Body ColorDark Gray
NEMA RatingNEMA 6P
External Height - Imperial23.3"
External Width - Imperial19"
External Depth - Imperial9.4"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
591.82mm
External Depth - Metric
238.76mm
Body Color
Dark Gray
External Height - Imperial
23.3"
External Depth - Imperial
9.4"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
482.6mm
IP Rating
IP68
NEMA Rating
NEMA 6P
External Width - Imperial
19"
Product Range
NBPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate