Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,652.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,652.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBRWPC242410
Newark Part No.52AK1322
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric254mm
External Width - Metric609.6mm
External Depth - Metric609.6mm
IP RatingIP68
Body ColorDark Gray, Transparent
NEMA RatingNEMA 6P
External Height - Imperial10"
External Width - Imperial24"
External Depth - Imperial24"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
254mm
External Depth - Metric
609.6mm
Body Color
Dark Gray, Transparent
External Height - Imperial
10"
External Depth - Imperial
24"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
609.6mm
IP Rating
IP68
NEMA Rating
NEMA 6P
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate