Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $615.650 |
2+ | $584.870 |
5+ | $554.090 |
Price for:Each
Minimum: 1
Multiple: 1
$615.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBSS141207
Newark Part No.78AH8746
Technical Datasheet
Enclosure TypeOutdoor / Weatherproof
Enclosure Material304 Stainless Steel
External Height - Metric368.3mm
External Width - Metric330.2mm
External Depth - Metric198.88mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4X
External Height - Imperial14.5"
External Width - Imperial13"
External Depth - Imperial7.83"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
368.3mm
External Depth - Metric
198.88mm
Body Color
-
External Height - Imperial
14.5"
External Depth - Imperial
7.83"
SVHC
To Be Advised
Enclosure Material
304 Stainless Steel
External Width - Metric
330.2mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate