Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $38.150 |
5+ | $35.840 |
10+ | $33.540 |
Price for:Each
Minimum: 1
Multiple: 1
$38.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBV553
Newark Part No.90W1883
Product RangeNBV Series
Enclosure TypeSmall
Enclosure MaterialPolyester (PET)
External Height - Metric128mm
External Width - Metric128mm
External Depth - Metric78mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial5"
External Width - Imperial5"
External Depth - Imperial3.1"
Product RangeNBV Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Small
External Height - Metric
128mm
External Depth - Metric
78mm
Body Color
Gray
External Height - Imperial
5"
External Depth - Imperial
3.1"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
128mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
5"
Product Range
NBV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability