Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS05R2-BLK-6F
Newark Part No.41AM5860
Product RangePCS05R2 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.110 |
| 5+ | $28.720 |
| 10+ | $26.730 |
| 25+ | $24.520 |
| 50+ | $22.900 |
| 100+ | $21.750 |
| 250+ | $19.850 |
Price for:Each
Minimum: 1
Multiple: 1
$31.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS05R2-BLK-6F
Newark Part No.41AM5860
Product RangePCS05R2 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to 90 IEC 60320 C19
Cable Length - Metric1.83m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangePCS05R2 Series
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to 90 IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250V
Product Range
PCS05R2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability