Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS11R2-BLK-15F
Newark Part No.41AM5865
Product RangePCS11R2 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.340 |
5+ | $47.120 |
10+ | $45.910 |
25+ | $40.630 |
50+ | $37.360 |
100+ | $35.360 |
250+ | $34.110 |
Price for:Each
Minimum: 1
Multiple: 1
$49.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS11R2-BLK-15F
Newark Part No.41AM5865
Product RangePCS11R2 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90 IEC 60320 C21
Cable Length - Metric4.57m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product RangePCS11R2 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to 90 IEC 60320 C21
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125V
Product Range
PCS11R2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability