Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS12R2-BLK-10F
Newark Part No.41AM5873
Product RangePCS12R2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $41.340 |
5+ | $39.170 |
10+ | $37.210 |
25+ | $35.460 |
50+ | $33.730 |
100+ | $32.210 |
Price for:Each
Minimum: 1
Multiple: 1
$41.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS12R2-BLK-10F
Newark Part No.41AM5873
Product RangePCS12R2 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to 90 IEC 60320 C21
Cable Length - Metric3.05m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangePCS12R2 Series
Cable Length - Imperial10ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to 90 IEC 60320 C21
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
250V
Product Range
PCS12R2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate