New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Fiber Optic Multiplexers & Demultiplexers
                      Print Page

                      PDW1C-04136-NN46

                      Multiplexer/Demultiplexer, 4 Channel, 1527.22-1564.68 nm, 300 mW, 2.5 dB, 156 mm x 101 mm x 28.3 mm

                      L-COM PDW1C-04136-NN46
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoPDW1C-04136-NN46
                      Newark Part No.55AJ2224
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$148.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $148.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoPDW1C-04136-NN46
                      Newark Part No.55AJ2224
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      Wavelength Typ1564.68nm
                      Optical Power300mW
                      Length156mm
                      Width101mm
                      Height28.3mm
                      Insertion Loss2.5dB
                      Return Loss45dB
                      Operating Temperature Min-20°C
                      Operating Temperature Max65°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • Standard LGX filter with combo mux/demux functionality and has 4 DWDM channels
                      • Has LC/UPC connectors and has monitor port option on mux and demux
                      • Express ch for passing all DWDM ch not present on filter through making great upgradable solution
                      • Dual fibre filter with 1 sending muxed signal and other receiving a composite signal for demuxing
                      • Starting with channel 36 (1548.52nm) and with 100GHz channel spacing
                      • LGX cassette
                      • LC/UPC connectors, 1% monitor option
                      • Suitable for single mode fibre networking, dual fibre, 4 channels, metro transport applications
                      • Suitable for side by side mux and demux functions, Inside Plant (ISP) operation applications

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Optical Power

                      300mW

                      Width

                      101mm

                      Insertion Loss

                      2.5dB

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Wavelength Typ

                      1564.68nm

                      Length

                      156mm

                      Height

                      28.3mm

                      Return Loss

                      45dB

                      Operating Temperature Max

                      65°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.