Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,051.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3,051.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDW3C-20140-NN46
Newark Part No.23AK8210
Technical Datasheet
No. of Channels20Channels
Wavelength Typ1564.68nm
Optical Power300mW
Length432mm
Width230mm
Height43.3mm
Insertion Loss4dB
Return Loss45dB
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
20Channels
Optical Power
300mW
Width
230mm
Insertion Loss
4dB
Operating Temperature Min
-20°C
Product Range
-
Wavelength Typ
1564.68nm
Length
432mm
Height
43.3mm
Return Loss
45dB
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate