Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPFD-44
Newark Part No.90M0832
Product RangePFD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,082.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,082.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPFD-44
Newark Part No.90M0832
Product RangePFD Series
Technical Datasheet
Accessory TypeFront Door
For Use WithL-com WRK Series Rack Enclosures
Enclosure MaterialPlexiglass
Body ColorBlack
External Height1.98m
External Width645mm
Product RangePFD Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Front Door
Enclosure Material
Plexiglass
External Height
1.98m
Product Range
PFD Series
For Use With
L-com WRK Series Rack Enclosures
Body Color
Black
External Width
645mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate