Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $38.150 |
Price for:Each
Minimum: 1
Multiple: 1
$38.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPP5P-04BSS-15NN
Newark Part No.23AK8350
Split Ports1 x 4
Fibre TypeSinglemode
Operating Wavelength1260nm to 1650nm
Operating Temperature Range-40°C to +85°C
Jacket Color-
Fibre Optic Connector BFree / Stripped End
Jacket Material-
SVHCTo Be Advised
Technical Specifications
Split Ports
1 x 4
Operating Wavelength
1260nm to 1650nm
Jacket Color
-
Jacket Material
-
Fibre Type
Singlemode
Operating Temperature Range
-40°C to +85°C
Fibre Optic Connector B
Free / Stripped End
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate