Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPP5P-32BSS-15NN
Newark Part No.23AK8356
Product RangePP5P Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.510 |
Price for:Each
Minimum: 1
Multiple: 1
$137.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPP5P-32BSS-15NN
Newark Part No.23AK8356
Product RangePP5P Series
Split Ports1 x 32
A End Tail Length1.2m
B End Tail Length1.2m
Fibre TypeSinglemode
Operating Wavelength1260nm to 1650nm
Operating Temperature Range-40°C to +85°C
Jacket Color-
Fibre Optic Connector AFree / Stripped End
Fibre Optic Connector BFree / Stripped End
Jacket Material-
Product RangePP5P Series
SVHCTo Be Advised
Technical Specifications
Split Ports
1 x 32
B End Tail Length
1.2m
Operating Wavelength
1260nm to 1650nm
Jacket Color
-
Fibre Optic Connector B
Free / Stripped End
Product Range
PP5P Series
A End Tail Length
1.2m
Fibre Type
Singlemode
Operating Temperature Range
-40°C to +85°C
Fibre Optic Connector A
Free / Stripped End
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate