Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00002BL-15F
Newark Part No.23AK8260
Product RangePPA00002BL Series
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.790 |
Price for:Each
Minimum: 1
Multiple: 1
$72.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00002BL-15F
Newark Part No.23AK8260
Product RangePPA00002BL Series
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric4.6m
Current Rating15A
Voltage Rating250V
Jacket ColorBlue
Product RangePPA00002BL Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
15A
Jacket Color
Blue
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
250V
Product Range
PPA00002BL Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability