Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00007RD-06F
Newark Part No.23AK8303
Product RangePPA00007RD Series
Your Part Number
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 5+ | $20.360 |
| 10+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00007RD-06F
Newark Part No.23AK8303
Product RangePPA00007RD Series
Connector to ConnectorIEC 320 C13 to IEC 320 C20
Cable Length - Metric1.8m
Current Rating15A
Voltage Rating250V
Jacket ColorRed
Product RangePPA00007RD Series
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C13 to IEC 320 C20
Current Rating
15A
Jacket Color
Red
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
PPA00007RD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate