Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00007WH-01F
Newark Part No.23AK8305
Product RangePPA00007WH Series
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00007WH-01F
Newark Part No.23AK8305
Product RangePPA00007WH Series
Connector to ConnectorIEC 320 C13 to IEC 320 C20
Cable Length - Metric304.8mm
Current Rating15A
Voltage Rating250V
Jacket ColorWhite
Product RangePPA00007WH Series
Cable Length - Imperial1ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C13 to IEC 320 C20
Current Rating
15A
Jacket Color
White
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
250V
Product Range
PPA00007WH Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate