Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00009-06F
Newark Part No.07AH3272
Product RangePPA00009 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00009-06F
Newark Part No.07AH3272
Product RangePPA00009 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product RangePPA00009 Series
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
PPA00009 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PPA00009-06F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate