Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00018-3FT
Newark Part No.45AJ0231
Product RangePPA00018 Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00018-3FT
Newark Part No.45AJ0231
Product RangePPA00018 Series
Connector to ConnectorNEMA L5-20P to IEC 320 C19
Cable Length - Metric915mm
Current Rating20A
Voltage Rating125V
Jacket ColorBlack
Product RangePPA00018 Series
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA L5-20P to IEC 320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
3ft
Cable Length - Metric
915mm
Voltage Rating
125V
Product Range
PPA00018 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability