Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $312.810 |
Price for:Each
Minimum: 1
Multiple: 1
$312.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175B1675BLK
Newark Part No.90M0861
Technical Datasheet
Connector TypeBNC Patch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCTo Be Advised
Product Overview
The PR175B1675BLK is a 16-port 1U 1.75-inch BNC Patch Panel. This 1U feed thru rack panel features 16 insulated 75Ω BNC female adaptors with non conductive mounting surfaces for isolation from the rack panel. A typical application for a 75Ω BNC is video transmission. Panels are made from 16 gauge cold-rolled steel and finished with a durable black powder coating.
- Industry standard 1U panel height will fit most rack panels
- Insulated BNC feed-thru design addresses ground loop problems
- Heavy gauge steel and black powder coating provides durability
- Black color
Applications
Communications & Networking, Imaging, Video & Vision
Technical Specifications
Connector Type
BNC Patch Panel
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability