Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $636.610 |
| 5+ | $598.160 |
| 10+ | $559.710 |
Price for:Each
Minimum: 1
Multiple: 1
$636.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175C6A-16S
Newark Part No.41X3382
Connector TypeRJ45 Coupler
No. of Ports16Ports
LAN CategoryCat6a
Rack U Height1U
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45 Coupler
LAN Category
Cat6a
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PR175C6A-16S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability