Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.050 |
Price for:Each
Minimum: 1
Multiple: 1
$111.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175F504B-C5M
Newark Part No.23AK8366
Connector TypeRJ45 Coupler
No. of Ports16Ports
LAN CategoryCat5e
Rack U Height1U
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45 Coupler
LAN Category
Cat5e
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PR175F504B-C5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate