Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $588.400 |
Price for:Each
Minimum: 1
Multiple: 1
$588.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPRT800-217-502
Newark Part No.52AK1332
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max16bar
Voltage Rating24VDC
Pressure Port Size1/4"
Port Style1/4" NPT
Supply Current50mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeWater
Output Interface-
Sensor Output TypeAnalog
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT
Operating Pressure Min
0bar
Voltage Rating
24VDC
Port Style
1/4" NPT
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
16bar
Pressure Port Size
1/4"
Supply Current
50mA
Supply Voltage Min
9VDC
Media Type
Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate