Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS8808-200K3CBNG
Newark Part No.65AH3453
Product RangePS8808 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $36.480 |
Price for:Each
Minimum: 1
Multiple: 1
$36.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS8808-200K3CBNG
Newark Part No.65AH3453
Product RangePS8808 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeI2C Digital
Operating Pressure Min0kPa
Pressure Measurement TypeGauge
Operating Pressure Max200kPa
Voltage Rating3.3VDC
Pressure Port Size-
Port Style-
Supply Current2.5mA
Transducer Connection / Termination5 Pin PH2.0 Connector
Supply Voltage Min3.2VDC
Supply Voltage Max3.4VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangePS8808 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Pressure Measurement Type
Gauge
Voltage Rating
3.3VDC
Port Style
-
Transducer Connection / Termination
5 Pin PH2.0 Connector
Supply Voltage Max
3.4VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Min
0kPa
Operating Pressure Max
200kPa
Pressure Port Size
-
Supply Current
2.5mA
Supply Voltage Min
3.2VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-10°C
Product Range
PS8808 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability