Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS8808-3500K3CBNG
Newark Part No.65AH3457
Product RangePS8808 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.480 |
Price for:Each
Minimum: 1
Multiple: 1
$36.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS8808-3500K3CBNG
Newark Part No.65AH3457
Product RangePS8808 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeI2C Digital
Operating Pressure Min0MPa
Pressure Measurement TypeGauge
Voltage Rating3.3VDC
Operating Pressure Max3.5MPa
Port Style-
Pressure Port Size-
Transducer Connection / Termination5 Pin PH2.0 Connector
Supply Current2.5mA
Supply Voltage Min3.2VDC
Supply Voltage Max3.4VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangePS8808 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Pressure Measurement Type
Gauge
Operating Pressure Max
3.5MPa
Pressure Port Size
-
Supply Current
2.5mA
Supply Voltage Max
3.4VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Min
0MPa
Voltage Rating
3.3VDC
Port Style
-
Transducer Connection / Termination
5 Pin PH2.0 Connector
Supply Voltage Min
3.2VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-10°C
Product Range
PS8808 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability