Print Page
2,600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA2588F
Newark Part No.90M0976
Product RangeRA Series
Connector TypeAdapter
In Line Connector AD Sub
Connector Type AD Sub
In Line Connector BRJ45 x2
Connector Type BRJ45 x2
Product RangeRA Series
Convert From GenderReceptacle
Convert From Positions25Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Technical Specifications
Connector Type
Adapter
Connector Type A
D Sub
Connector Type B
RJ45 x2
Convert From Gender
Receptacle
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
D Sub
In Line Connector B
RJ45 x2
Product Range
RA Series
Convert From Positions
25Positions
Convert To Positions
8Positions
Technical Docs (1)
Alternatives for RA2588F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate