New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Coaxial Cables & Assemblies
                                                                                                  4. RF Cables
                                                                                                  Print Page

                                                                                                  RG142B-500

                                                                                                  Coaxial Cable, RG142B, Copper, 4.95 mm, 50 ohm, Brown

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM RG142B-500
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoRG142B-500
                                                                                                  Newark Part No.86AK3114
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$4,335.350
                                                                                                  Price for:Spool of 500
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,335.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoRG142B-500
                                                                                                  Newark Part No.86AK3114
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coaxial Cable TypeRG142B
                                                                                                  Conductor Area CSA-
                                                                                                  Conductor MaterialCopper
                                                                                                  External Diameter4.95mm
                                                                                                  Impedance50ohm
                                                                                                  Jacket ColorBrown
                                                                                                  Jacket MaterialFEP
                                                                                                  No. of Max Strands x Strand SizeSolid
                                                                                                  Product Range-
                                                                                                  Reel Length (Imperial)500ft
                                                                                                  Reel Length (Metric)152.4m
                                                                                                  Wire Gauge18AWG
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RG142B-500 is a RG142B/U coaxial cable can be used in applications where cable assemblies must be built in the field. The FEP outer jacket helps this cable achieve a 200°C operating temperature. And the 18AWG solid center conductor results in a cable with low insertion loss characteristics. Typical applications include Ethernet, data, premise wiring and R&D.

                                                                                                  • High temperature 50 ohm data signal transmission
                                                                                                  • FEP outer jacket results in a 200°C operating temperature
                                                                                                  • 18AWG solid center conductor produces low insertion loss
                                                                                                  • Double outer conductor construction enhances shielding characteristics
                                                                                                  • 500ft spool length

                                                                                                  Technical Specifications

                                                                                                  Coaxial Cable Type

                                                                                                  RG142B

                                                                                                  Conductor Material

                                                                                                  Copper

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Jacket Material

                                                                                                  FEP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Reel Length (Metric)

                                                                                                  152.4m

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  4.95mm

                                                                                                  Jacket Color

                                                                                                  Brown

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  Solid

                                                                                                  Reel Length (Imperial)

                                                                                                  500ft

                                                                                                  Wire Gauge

                                                                                                  18AWG

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.