Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $216.840 |
5+ | $203.740 |
10+ | $190.640 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$216.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRG316-100
Newark Part No.86AK3398
Technical Datasheet
Coaxial Cable TypeRG316/U
Wire Gauge26AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBrown
Jacket MaterialFEP
Conductor MaterialSCCS (Silver Covered Copper Clad Steel)
No. of Max Strands x Strand Size7 x 34mm
External Diameter2.49mm
Product Range-
SVHCTo Be Advised
Product Overview
RG316-100 is a RG316/U coaxial cable can be used in applications where cable assemblies must be built in the field. The extruded FEP outer jacket helps this cable achieve a 200°C operating temperature. And the stranded 26AWG center conductor results in a very flexible cable for tight fit applications. Spool may contain more than one piece. Typical applications include CCTV, video, premise wiring and security.
- High temperature 50 Ohm data signal transmission
- Stranded center conductor allows cable to be very flexible
- Small diameter is ideal for tight fit applications
- 100ft coil
Technical Specifications
Coaxial Cable Type
RG316/U
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Color
Brown
Conductor Material
SCCS (Silver Covered Copper Clad Steel)
External Diameter
2.49mm
SVHC
To Be Advised
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
30.48m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 34mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate