Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $195.010 |
Price for:Each
Minimum: 1
Multiple: 1
$195.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoRLRD121LC02B
Newark Part No.23AK8511
Fibre Optic Connector TypeLC Duplex
Fibre TypeSinglemode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
LC Duplex
Fibre Diameter
-
Product Range
-
Fibre Type
Singlemode
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RLRD121LC02B
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate